Adda AD1248HB-A71GL technical specifications.
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 120mm |
| Max Power Dissipation | 4.8W |
| Operating Supply Voltage | 48V |
| Series | AD12025 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1248HB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.