Adda AD1248HB-F52 technical specifications.
| Bearing Type | Ball |
| Operating Supply Voltage | 48V |
| Series | AD12025 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD1248HB-F52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.