Adda AD1248UB-F51 technical specifications.
| Airflow | 122CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 120mm |
| Length | 120mm |
| Max Power Dissipation | 10.56W |
| Noise | 48dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | AD12025 |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1248UB-F51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.