Adda AD1248UB-Y53 technical specifications.
| Airflow | 133.44CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 32mm |
| Max Power Dissipation | 11W |
| Noise | 48.4dBA |
| Operating Supply Voltage | 48V |
| Series | AD12025 |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1248UB-Y53 to view detailed technical specifications.
No datasheet is available for this part.