Adda AD1348XB-F51 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Height | 127mm |
| Operating Supply Voltage | 48V |
| Series | AD12738 |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1348XB-F51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
