Adda AD17224HB-5151MO technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2A |
| Height | 172mm |
| Operating Supply Voltage | 24V |
| Series | AD17251 |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD17224HB-5151MO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
