Adda AD2005DB-K70(S) technical specifications.
| Airflow | 0.4CFM |
| Bearing Type | Ball |
| Height | 20mm |
| Length | 20mm |
| Noise | 12dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 600 |
| Series | AD2006 |
| Speed | 7000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD2005DB-K70(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.