Adda AD2005LX-G70 technical specifications.
| Airflow | 0.6CFM |
| Approvals | UL, CSA, CE, TUV |
| Height | 10mm |
| Max Power Dissipation | 400mW |
| Operating Supply Voltage | 5V |
| Series | AD2006 |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD2005LX-G70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.