DC Fans 20x10mm 12VDC Low Spd Hypro Br
Adda AD2012LX-G70-LF technical specifications.
| Airflow | 0.6CFM |
| Bearing Type | Ball |
| Height | 20mm |
| Length | 20mm |
| Noise | 20dBA |
| Package Quantity | 1 |
| Series | AD2010 |
| Size | 20mm |
| Speed | 9000RPM |
| Termination | Wire Leads |
| Weight | 0.317466oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD2012LX-G70-LF to view detailed technical specifications.
No datasheet is available for this part.