Adda AD205MX-G50GLF technical specifications.
| Airflow | 2.3CFM |
| Lead Free | Lead Free |
| Packaging | Box |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD205MX-G50GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.