Adda AD2512MB(2) technical specifications.
| Airflow | 23.7CFM |
| Bearing Type | Ball |
| Mount | Wire |
| Operating Supply Voltage | 12V |
| Speed | 2300RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD2512MB(2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.