Adda AD2512MS-600MM/SLW technical specifications.
| Airflow | 23.7CFM |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Noise | 51.1dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD2512MS-600MM/SLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.