Adda AD2512UB technical specifications.
| Airflow | 33.1CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 55.8dBA |
| Operating Supply Voltage | 12V |
| Speed | 3200RPM |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD2512UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.