Adda AD2524MB technical specifications.
| Airflow | 23.7CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 51.1dBA |
| Operating Supply Voltage | 24V |
| Speed | 2300RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD2524MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.