Adda AD3505HB-G50 technical specifications.
| Airflow | 7.1CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 37.5dBA |
| Package Quantity | 1 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD3505HB-G50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.