Adda AD3505HX-G50 technical specifications.
| Airflow | 7.1CFM |
| Mount | Wire |
| Operating Supply Voltage | 5V |
| Speed | 9500RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD3505HX-G50 to view detailed technical specifications.
No datasheet is available for this part.