Adda AD3505HX-G53 technical specifications.
| Airflow | 7.1CFM |
| Bearing Type | Ball |
| Height | 35mm |
| Length | 35mm |
| Noise | 37.6dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Speed | 9500RPM |
| Weight | 0.317466oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD3505HX-G53 to view detailed technical specifications.
No datasheet is available for this part.