Adda AD3505LB-G50 technical specifications.
| Airflow | 5.1CFM |
| Bearing Type | Ball |
| Height | 35mm |
| Length | 35mm |
| Mount | Wire |
| Noise | 27.5dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Speed | 7000RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD3505LB-G50 to view detailed technical specifications.
No datasheet is available for this part.