Adda AD3505LB-G53 technical specifications.
| Airflow | 5.1CFM |
| Bearing Type | Ball |
| Operating Supply Voltage | 5V |
| Speed | 7000RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD3505LB-G53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.