Adda AD3512HB-G50 technical specifications.
| Airflow | 7.1CFM |
| Bearing Type | Ball |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Wire |
| Noise | 37.6dBA |
| Size | 35mm |
| Speed | 9500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.317466oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD3512HB-G50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.