Adda AD3512HB-G53 technical specifications.
| Airflow | 7.1CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 10mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.8W |
| Noise | 37.6dBA |
| Speed | 9500RPM |
| Voltage Rating | 12V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD3512HB-G53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.