Adda AD3512LB-G50-LF technical specifications.
| Airflow | 5CFM |
| Bearing Type | Ball |
| Height | 35mm |
| Length | 35mm |
| Noise | 28dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 400 |
| Packaging | Box |
| Series | AD3510 |
| Speed | 7000RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD3512LB-G50-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.