Adda AD3512MB-K70(S)-LF technical specifications.
| Airflow | 4.7CFM |
| Bearing Type | Ball |
| Height | 35mm |
| Length | 35mm |
| Noise | 28dBA |
| Series | AD3506 |
| Size | 35mm |
| Speed | 8000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD3512MB-K70(S)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
