Adda AD4505HB-K90-S technical specifications.
| Airflow | 9.2CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 32.6dBA |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD4505HB-K90-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.