Adda AD4505HX-K90 technical specifications.
| Airflow | 9.2CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Noise | 32.6dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 560 |
| Series | AD4506 |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD4505HX-K90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
