Adda AD4505HX-RB3 technical specifications.
| Airflow | 3.1CFM |
| Bearing Type | Ball |
| Height | 45mm |
| Length | 45mm |
| Mount | Brackets |
| Noise | 31.8dBA |
| Operating Supply Voltage | 5V |
| Series | AD4506 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Weight | 1oz |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD4505HX-RB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.