Adda AD4505HX-RB3(Y31X) technical specifications.
| Airflow | 3.1CFM |
| Operating Supply Voltage | 5V |
| Series | AD4506 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD4505HX-RB3(Y31X) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.