Adda AD4505LX-K90 technical specifications.
| Airflow | 6.2CFM |
| Lead Free | Lead Free |
| Noise | 23dBA |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD4505LX-K90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.