The AD4512MB-G76-LF is a ball bearing axial fan with a height of 45mm, length of 45mm, and width of 10mm. It operates at 12V and features wire leads for termination. The fan is packaged in a box and belongs to the AD4510 series.
Adda AD4512MB-G76-LF technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 45mm |
| Length | 45mm |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Series | AD4510 |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD4512MB-G76-LF to view detailed technical specifications.
No datasheet is available for this part.