Adda AD4524HB-G70-LF technical specifications.
| Airflow | 9.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Height | 45mm |
| Length | 45mm |
| Noise | 28.6dBA |
| Reach SVHC Compliant | Unknown |
| Series | AD4510 |
| Size | 45mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD4524HB-G70-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.