Adda AD5005HB-D70 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Height | 50mm |
| Operating Supply Voltage | 5V |
| Series | AD5015 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5005HB-D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.