Adda AD5012HB-D70 technical specifications.
| Airflow | 14.4CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 50mm |
| Length | 50mm |
| Max Power Dissipation | 1.2W |
| Noise | 30.7dBA |
| Reach SVHC Compliant | Unknown |
| Size | 50mm |
| Speed | 4800RPM |
| Weight | 1oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5012HB-D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
