Adda AD5012HB-D76 technical specifications.
| Airflow | 14.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 15mm |
| Max Power Dissipation | 1.68W |
| Noise | 34dBA |
| Operating Supply Voltage | 12V |
| Series | AD5015 |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5012HB-D76 to view detailed technical specifications.
No datasheet is available for this part.