Adda AD5012HX-D70 technical specifications.
| Airflow | 14.4CFM |
| Bearing Type | Ball |
| Height | 50mm |
| Length | 50mm |
| Mount | Wire |
| Noise | 30.7dBA |
| Operating Supply Voltage | 12V |
| Series | AD5015 |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD5012HX-D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
