Adda AD5012HX-D71-LF technical specifications.
| Airflow | 15.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 50mm |
| Length | 50mm |
| Noise | 31.4dBA |
| Series | AD5015 |
| Size | 50mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5012HX-D71-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
