Adda AD5012LB-D76 technical specifications.
| Airflow | 10.8CFM |
| Bearing Type | Ball |
| Noise | 23.6dBA |
| Operating Supply Voltage | 12V |
| Series | AD5015 |
| Speed | 3600RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5012LB-D76 to view detailed technical specifications.
No datasheet is available for this part.