Adda AD5012LX-D70 technical specifications.
| Airflow | 10.8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 50mm |
| Length | 50mm |
| Max Power Dissipation | 960mW |
| Mount | Wire |
| Noise | 23.6dBA |
| Operating Supply Voltage | 12V |
| Series | AD5015 |
| Speed | 3600RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD5012LX-D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
