Adda AD5012MB-D70 technical specifications.
| Airflow | 12.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 50mm |
| Length | 50mm |
| Noise | 29dBA |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | AD5015 |
| Size | 50mm |
| Speed | 4300RPM |
| Weight | 1oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5012MB-D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
