Adda AD5012UB-D70 technical specifications.
| Airflow | 16.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Noise | 33.8dBA |
| Reach SVHC Compliant | Unknown |
| Series | AD5015 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5012UB-D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.