Adda AD5012UB-D76-LF technical specifications.
| Airflow | 16.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 50mm |
| Length | 50mm |
| Noise | 37.5dBA |
| Series | AD5015 |
| Size | 50mm |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5012UB-D76-LF to view detailed technical specifications.
No datasheet is available for this part.