Adda AD5012UX-D70 technical specifications.
| Airflow | 16.5CFM |
| Mount | Wire |
| Operating Supply Voltage | 12V |
| Series | AD5015 |
| Speed | 5500RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD5012UX-D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.