Adda AD5024UB-C71 technical specifications.
| Airflow | 20CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 38.4dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5024UB-C71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.