Adda AD7512HX technical specifications.
| Airflow | 10.3CFM |
| Lead Free | Lead Free |
| Noise | 38.5dBA |
| Operating Supply Voltage | 12V |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD7512HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.