Adda AD7512MS-400MM technical specifications.
| Airflow | 7.8CFM |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Noise | 34.9dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD7512MS-400MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.