Adda AD7512MX-LF technical specifications.
| Airflow | 7.8CFM |
| Bearing Type | Ball |
| Height | 75mm |
| Length | 75mm |
| Noise | 34.9dBA |
| Packaging | Box |
| Size | 75mm |
| Speed | 2600RPM |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD7512MX-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
