Adda AD7512UB-LF technical specifications.
| Airflow | 13.1CFM |
| Bearing Type | Ball |
| Height | 75mm |
| Length | 75mm |
| Noise | 44.7dBA |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD7512UB-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
