Adda AD7512UX technical specifications.
| Airflow | 13.1CFM |
| Noise | 44.7dBA |
| Operating Supply Voltage | 12V |
| Speed | 4200RPM |
| Weight | 2.821917oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD7512UX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.