Adda AD7524MB technical specifications.
| Airflow | 7.8CFM |
| Bearing Type | Ball |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Noise | 34.9dBA |
| Operating Supply Voltage | 24V |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD7524MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.