Adda AD7524UB-LF technical specifications.
| Airflow | 13.1CFM |
| Bearing Type | Ball |
| Height | 75mm |
| Length | 75mm |
| Noise | 44.7dBA |
| Packaging | Bulk |
| Size | 75mm |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD7524UB-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.