Adda AK1751HB-AT technical specifications.
| Airflow | 210CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 172mm |
| Lead Free | Lead Free |
| Noise | 65dBA |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Adda AK1751HB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
